Pulse Mini Molded Power Inductors

Pulse Electronics Mini Molded Power Inductors feature a low profile and a molded construction, which makes it a cost-effective solution. These inductors have excellent temperature stability and soft saturation characteristics, which lower ripple currents and increase efficiency. The mini-molded power inductors come in a variety of series: ADCC, BDCC, BEBE, BMQx, and BDQQ. The construction of the power inductors enables high-energy storage and minimizes acoustic noise. Typical applications of mini-molded power inductors are communications, computing, and automotive.

Features

  • AEC-Q200 qualified
  • Can handle high transient current spikes without saturation
  • Cost-effective due to molded construction
  • Excellent temperature stability
  • Low profile
  • Offer soft saturation characteristics
  • RoHS compliant

Applications

  • Automotive
  • Communications
  • Computing
  • Industrial

Technical Specifications

Parameters Values
Operating Temperature Range -40°C to +125°C
Absolute Maximum Voltage 20VDC
Tolerance ±20%
Test Frequency 2MHz