-
TWA Metal Surface-Mount Wi-Fi Antenna
Pulse Electronics TWA Metal Surface-Mount Wi-Fi Antenna specifications, datasheets, buying information and inventory are available at TTI. -
Mini Molded Power Inductors
Pulse Electronics Mini Molded Power Inductors specifications, datasheets, buying information and inventory are available at TTI. -
Electronics High Current Power Bead SMT Inductors
Pulse Electronics High Current Power Bead SMT Inductors feature a current rating of up to 40A, a DCR (Direct Current Resistance) of up to 0.23mΩ, a wide inductance range, and an IRMS (Maximum Root Mean Square Current) of up to 85A. Specifications, datasheets, buying information, and inventory are available at TTI.