Pulse TWA Metal Surface-Mount Wi-Fi Antenna

Pulse Electronics TWA Metal Surface-Mount Wi-Fi Antenna is designed for use on metal surfaces and comes in size 29mm x 26.4mm x 2.45mm. The device features a PIFA-type antenna, flexible printed circuit board (FPCB) construction with adhesive, and is RoHS compliant. These antennas offer an operating temperature ranging from -40°C to +85°C, efficiency ranging from 36% to 50%, and a nominal impedance of 50Ω. Typical applications of TWA metal surface-mount wi-fi antennas include IoT, home automation, and industrial automation.

Features

  • Flexible Print Circuit Board (FPCB) with adhesives
  • Linear polarization
  • Made for use on metal surfaces
  • RoHS compliant

Applications

  • Home automation
  • Industrial automation
  • IoT (Internet of Things)
  • M2M (Machine-to-Machine) communication

Technical Specifications

Parameters Values
Nominal Impedance 50Ω
Operating Temperature Range -40°C to +85°C
Power Withstanding 1W
Efficiency 36% to 50%
Peak Gain  1.75dBi to 5.72dBi