Electronics High Current Power Bead SMT Inductors

Pulse Electronics High Current Power Bead SMT Inductors feature a current rating of up to 40A, a DCR (Direct Current Resistance) of up to 0.23mΩ, a wide inductance range, and an IRMS (Maximum Root Mean Square Current) of up to 85A. These inductors operate in a temperature range of -40°C to 125°C. The SMT power inductors are RoHS compliant, halogen-free, and rated MSL 1

Features

PA5615.xHLT

  • Over 100A current rating
  • 80nH to 100nH inductance range
  • 8.5mm maximum height
  • 10mm x 6mm maximum footprint

PG2290.xHLT

  • Over 100A current rating
  • 120nH to 320nH inductance range
  • 12mm maximum height
  • 10.7mm x 7.5mm maximum footprint

PGL6395.xHLT

  • Over 140A current rating
  • 70nH to 220nH inductance range
  • 10mm maximum height
  • 10.2mm x 4.6mm maximum footprint
  • Power beads construction type
  • RoHS compliant
  • Halogen-free
  • MSL 1 rated

Applications

  • Datacom
  • Computing
  • Industrial
  • Automotive

Technical Specifications

Series Inductance Maximum DC Current Saturation Current
PA5615.101HLT 100 nH 85 A 84 A
PA5615.800HLT 80 nH 85 A 105 A
PGL6395.121HLT 120 nH 70 A 82 A
PGL6395.221HLT 220 nH 70 A 42 A
PGL6395.700HLT 70 nH 70 A 141 A
PG2290.181HLT 180 nH 75 A 90 A
PG2290.151HLT 150 nH 75 A 115 A
PG2290.121HLT 120 nH 75 A 140 A
PG2290.221HLT 220 nH 75 A 81 A
PG2290.321HLT 320 nH 75 A 141 A