Radiall R380000800 Multiband Vehicular Antenna

Radiall R380000800 Multiband Vehicular Antenna is a 300W device that is integrated into all types of military vehicles. This antenna is designed as a dipolar broadband vehicular antenna. The R380000800 antenna phase center is located near the middle of the tubular radome. This antenna operates at a frequency range from 225MHz to 520MHz with a nominal impedance of 50Ω. The vehicular antenna products are offered as robust tubular form factors and can be mounted on a standard NATO base. This R380000800 multiband vehicular antenna is used in military terrestrial vehicles of all types and military shipboards. 

Features

  • Can be mounted on a standard NATO base
  • Custom design available on request
  • IP67 ingress protection
  • Multiband antennas available
  • Robust design tested per MIL-STD-810G

Applications

  • Military shipboards
  • Military terrestrial vehicles of all types

Technical Specifications

Parameters Values
Frequency range 225MHz to 520MHz
Nominal impedance 50Ω
Power rate 300W
Gain 2dBi
Operating temperature range -55°C to 71°C