Radiall RF solutions for board-to-board applications

These connectors are developed for board-to-board and board-to-module RF interconnections. They are well suited for defense and aerospace applications requiring high density solutions without compromises on RF performances and frequency range. The product line includes a wide variety of connector configurations in SMP and SMPM interfaces, and an innovative high frequency compression series IMP-LP, designed as one-piece connectors for very short distances between boards.

Features

  • High frequency RF board-to-board solutions up to 40 GHz
  • IMP-LP smallest true RF coaxial line solutions with optimized performance
  • Large axial misalignment tolerance up to .12" (3.0 mm)
  • Nominal board-to-board distance as small as .056" (1.4 mm)
  • Large range of hermetic receptacles
  • Mil-Aero vibration proof
  • Small lightweight connectors

Applications

  • Airborne, Ship, Ground Radar and Electronic Warfare systems
  • Ku/Ka-band antenna systems
  • Active array antennas
  • Satellite payload systems
  • Blind mating applications
  • High speed electro-optical devices