Rosenberger High-Speed FAKRA-Mini Connectors

Rosenberger High-Speed FAKRA-Mini (HFM) Connectors are advanced coaxial connectors designed for the automotive industry, supporting frequencies up to 20GHz and data rates up to 28Gbps. These connectors feature a compact, modular design that optimizes space efficiency, cutting installation space by up to 80% compared to conventional connectors. The HFM connectors are available in waterproof versions and provide superior durability and automotive standard compliance for reliable real-time data transmission in demanding conditions. These connectors offer an impedance of 50Ω and operate within a temperature range from -40°C to +105°C. Typical applications include infotainment, navigation, and driver assistance systems.

Features

  • Available in waterproof versions
  • CPA ensures secure connections, preventing unintended disconnections
  • Designed to be economical
  • Modular configuration cuts installation space by up to 80%
  • Space-saving, compact design maximizes efficiency
  • Superior mechanical durability
  • Supports real-time data transfer

Applications

  • Autonomous driving
  • Driver assistance systems
  • Infotainment
  • Internet
  • Navigation
  • Rear seat entertainment
  • WiGig (Wireless Gigabit)

Technical Specifications

Parameters Values
Frequency range (DC) up to 20GHz
High data rates up to 28Gbps
Impedance 50Ω
Mating cycles ≥25 cycles
Operating temperature range -40°C to +105°C