Rosenberger RoProxCon SoM Evaluation Boards

Rosenberger RoProxCon System-on-Module (SoM) Evaluation Boards are designed for contactless high-speed data transmission. These boards use RJ45 (Ethernet) and SMA connections, and configuration. The RoProxCon SoM evaluation boards feature a maximum data transmission of 3.125Gbps and a maximum distance of 20mm. These devices come with a misalignment of ±2mm and a maximum rotation of 360°. Applications include development and optimization, evaluation, integration, and performance tests.

Features

  • Allows contactless data and power transmission
  • Enables continuous operation under component rotation
  • Ensures compatibility with inductive power coupling
  • Functions through non-conductive, non-magnetic materials
  • Maintains operation under axial, radial, and angular misalignment
  • Operates without wear from mechanical connections
  • Optimized for smooth, low-loss dielectric radome materials
  • Provides full-duplex simultaneous data transfer
  • Reduces heat loss with efficient power electronics
  • Resists contamination in industrial environments
  • Supports integration in harsh mechanical settings
  • Tolerates small misalignments between antenna units
  • Works with precisely dimensioned radome thicknesses

Applications

  • Development and optimization of wireless high-speed systems
  • Evaluation of customer-specific protocols
  • Integration into existing development environments
  • Performance tests
  • Robotics

Technical Specifications

Parameters Values
Maximum Data Rate 3.125Gbps
Maximum Distance Between Two Boards 20mm
Rotation 360°
Misalignment ±2mm

Video

Related Products