Rosenberger RoProxCon System-on-Module

Rosenberger RoProxCon System-on-Module is a preconfigured transmission module designed as a stand-alone product for direct PCB mounting. It has a data transmission of up to 3.125Gbps and provides radio transmission at a carrier frequency of 60GHz. Additionally, the RoProxCon System-on-Module (SoM) has a high tolerance against radial and axial misalignment, with a small form factor and low latency. Applications include connected devices, conveyor technology, intelligent homes, renewable energies, medical technology, smart factories, and more.

Features

  • 360° rotation
  • Full-duplex transmission mode
  • Individual localization and integration
  • Low latency
  • RoHS compliant
  • Small form factor

Applications

  • Connected devices
  • Conveyer technology
  • Industrial
  • Intelligent homes
  • Medical technology
  • Office equipment
  • Renewable energies
  • Safety
  • Smart factories

Technical Specifications

Parameters Values
Dimensions 14.2mm x 12.5mm x 2mm
Temperature Operating Range -20°C to +85°C
Carrier Frequency ~60GHz
Data Rate Up to 3.125 Gbit/s (depending on distance and rotation)
Signal Coding NRZ – 8b10b (≥ 100 Mbit/s)
Signal Level 400 mVpp (SLVS – Scalable low voltage signalling)
Power Supply 2.5V to 5V
Power Consumption ~150mW
Latency ~7ns