Rosenberger Single Pair Ethernet Cable Assemblies and Connectors
Rosenberger Single Pair Ethernet (SPE) Cable Assemblies and Connectors provide speed, distance, and power delivery for a range of Internet of Things (IoT) projects. These ethernet cable assemblies and connectors support Power over Data Line (PoDL), parallel high-performance data, and power transmission in one single wire with compact, low-weight, and reduced installation costs. Single Pair Ethernet cable assemblies and connectors find use in industrial, logistics, and building applications.
Features
- Can be used for applications with ranges of up to 1000m
- Enables uniform Ethernet-based communications from, sensor to the cloud
- Low cabling and installation costs
- Suited for applications with weight and space constraints
- Transmission speeds up to 1Gbps
Applications
- Buildings
- Industries
- Logistics
Technical Specifications
| Parameters | Values |
|---|---|
| Maximum data rate | 1Gbps |
| Minimum mating cycle | 750 |
| Engagement force | ≤10N |
| Retention force | ≤50N |
| Operating temperature range | -40°C to +85°C |