Rosenberger SMA Series Coaxial Connectors

Rosenberger SMA Series Coaxial Connectors consist of an assortment of cable, panel, and PCB connectors with a screw-on locking mechanism and have a butted outer contact. These are high reliability, high-quality, high-performance connectors with a defined maximum torque. SMA Connectors are suitable for a wide range of applications, including avionics, industrial and instruments, telecommunication, and test and measurement.

Features

  • Butted outer contact
  • Defined maximum torque
  • Frequency ranges up to 18 GHz
  • Return loss performances of ≥ 30 dB
  • Screw-on locking apparatus

Applications

  • Avionics
  • Industrial and instruments
  • Telecommunication
  • Test and measurement

Technical Specifications

Parameters Values
Impedance  50 Ω
Frequency range DC to 18 GHz
Return loss (cable connector straight) ≥ 30 dB (typ.)
Mating cycles CuBe/stainless steel ≥ 500
CuZn ≥ 100
Coupling test torque CuBe/stainless steel ≥ 1.7 Nm
CuZn ≥ 0.6 Nm
Coupling torque recommended CuBe/stainless steel 0.8 Nm to 1.1 Nm
CuZn ≥ 0.5 Nm