Rosenberger SMP Series Subminiature Connectors

Rosenberger SMP Series Subminiature Connectors are ideal for board-to-board and cable-to-board applications up to 40 GHz. The SMP subminiature connectors consist of an assortment of products, including PCB connectors, cable connectors, and panel connectors. These connectors feature an impedance of 50 Ohms and a frequency range DC up to 40 GHz. SMP connectors find use in 5G mobile communications, aerospace applications, and test and measure applications.

Features

  • Available in solder or surface mount
  • High packing density
  • Ideal for applications up to 40 GHz
  • Ideal for board-to-board and cable-to-board applications
  • Mateable with GPO connectors 
  • Mateable with all MIL-STD 348 interfaces
  • Push/Snap-on locking
  • Variety of connector types
  • Very small dimensions

Applications

  • Aerospace applications
  • Defence or aerospace applications
  • Industrial
  • Telecommunication
  • Test & measurement

Technical Specifications

Parameters Values
Impedance  50 Ohm
Frequency range DC up to 40 GHz
Return loss ≥ 23 dB @ DC to 20 GHz
≥ 14 dB @ 20 GHz to 40 GHz
Minimum board-to-board distance 9.05 mm
Axial misalignment ± 0.3 mm
Radial misalignment  4°
Mating cycles Full detent: ≥ 100
Limited detent: ≥ 500
Smooth bore: ≥ 1000