Samsung Electro-Mechanics CL Series Automotive MLCCs

Samsung Electro-Mechanics CL Series High Capacitance Automotive MLCCs are AEC-Q200 qualified and offer compact sizes with high capacitances. The CL automotive MLCCs exhibit efficient DC bias characteristics and are certified to VW 80808-2 standards. These CL MLCCs operate within a temperature range from -55°C to +150°C and a voltage range from 2.5VDC to 1000VDC. CL high capacitance automotive MLCCs feature capacitances ranging from 1pF to 100µF with a tolerance of ±5%, ±10%, and ±15%. Typical applications include Advanced Driver Assistance Systems (ADAS), automotive, camera, high-performance computing, and radar.

Features

  • AEC-Q200 qualified
  • Compact sizes with high capacitances
  • Efficient DC bias characteristics
  • Enhanced reliability attributed to soft termination technology
  • VW 80808-2 certified

Applications

  • ADAS
  • Automotive
  • Camera
  • High-performance computing
  • Radar

Technical Specifications

Parameters Values
Voltage range 2.5VDC to 1000VDC
Capacitance range 1pF to 100µF
Tolerance ±5%, ±10%, and ±15%
Operating temperature range -55°C to +150°C