Samtec ADM6 and ADF6 Series AcceleRate HD Connectors

Samtec ADM6 and ADF6 Series AcceleRate HD Connectors offer an exceptionally dense and low-profile interconnect solution for high-speed, high-cycle applications. These connectors provide up to 400I/O within a slim 5mm width and stack heights ranging from 5mm to 16mm. The ADM6 and ADF6 series AcceleRate HD connectors feature a high-performance Edge Rate contact system, known for its smooth milled mating surface. These 4-row connectors support up to 64Gbps PAM4 applications. The open-pin-field design enhances grounding and routing flexibility, and future options include right-angle and cable versions.

Features

  • Achieves 56Gbps NRZ/112Gbps PAM4 performance
  • Data rates are compatible with PCIe 6.0/CXL 3.2 and 100GbE
  • Open-pin-field design offers grounding and routing flexibility
  • Ultra-slim, low-profile design
  • Up to 800 total pins are available

Applications

  • Backplane interconnects
  • High-density board-to-board interconnects

Technical Specifications

Parameters Values
Pitch 0.635mm
Stack height range 5mm to 16mm
Slim width 5mm
Maximum data rate 64Gbps