Samtec Edge Rate Rugged High-Speed Connector Strips

Samtec Edge Rate Rugged High-Speed Connector Strips are engineered for high-speed, high-cycle applications, ensuring reliable performance in demanding environments. These high-speed strips feature a signal integrity-optimized Edge Rate contact system and offer up to 1.5mm contact wipe and are available in configurations ranging from 20 to 200 positions with pitch options of 0.50mm, 0.635mm, and 0.80mm. These connectors align with MIL-DTL-55302 standards, making them ideal for telecommunications, medical, and automotive applications.

Features

  • 0.50mm pitch saves up to 40% PCB space
  • 360° shielding reduces electromagnetic interference
  • Available in 20 to 200 positions
  • Edge Rate contact system ensures superior signal integrity
  • Features latching and extended guide posts
  • Meets MIL-DTL-55302 standard
  • Optimized for fast data transmission
  • Pitch options are 0.50mm, 0.635mm, and 0.80mm

Applications

  • Aerospace
  • Automotive
  • Consumer electronics
  • Defense
  • Industrial automation
  • Medical devices
  • Networking equipment
  • Telecommunications

Technical Specifications

Parameters Series
ERM5/ERF5 ERM6/ERF6 ERM8/ERF8
Operating Temperature Range -55°C to +125°C
Pitch 0.50mm 0.635mm 0.80mm
Current Rating 1.5A 1.4A 2.2A
Voltage Rating 190Vac/269Vdc 155Vac/219Vdc 225Vac/318Vdc