Samtec FFSD Series Tiger Eye IDC Sockets
Samtec FFSD Series IDC Sockets are low-profile, dual-row connectors designed for high-reliability applications. These sockets feature a 1.27mm (0.050") pitch and utilize Samtec's Tiger Eye terminals, a multi-finger contact system designed to deliver dependable performance in challenging environments. The FFSD IDC sockets have a polarization key for accurate mating and offer an operating temperature range from -40°C to +105°C. Typically used in high-cycle applications and connecting ribbon cables to boards.
Features
- Common pin counts from 4 to 25
- Has mating shrouded terminal strips and ejector headers
- High-reliability Tiger Eye contacts
- Optional strain relief and polarization key
Applications
- Connecting ribbon cables to boards
- Harsh environments
- High-cycle applications
Technical Specifications
| Parameters | Values |
|---|---|
| Current rating | 2.3A |
| Operating temperature range | -40°C to +105°C |
| Wire size | 30AWG |
| Pitch | 1.27mm |