Samtec HLCD Series Hermaphroditic Cable Assemblies

Samtec HLCD Series High-Speed Hermaphroditic Cable Assemblies feature Razor-Beam contacts to ensure high reliability. These cable assemblies are available in custom lengths and orientations for maximum design flexibility. The cable assemblies have a pitch of 0.50mm and are designed to mate with LSHM-S series shielded board-mounting connectors. HLCD high-speed cable assemblies can be used in rugged applications, including defense and telecommunications.

Features

  • Double row design holds up to 100 pins
  • Mates with LSHM shielded contacts
  • Razor-beam contacts for reliability
  • RoHS compliant

Applications

  • Defense
  • Industry
  • Telecommunications

Technical Specifications

Parameters Values
Pitch 0.50mm
Operating temperature range -25°C to +105°C
-40°C to +125°C
Current rating 0.9A per pin
Positions per row 5 to 50