Samtec Razor Beam LSHM Series High-Speed Connectors
Samtec Razor Beam LSHM Series High-Speed Connectors are rugged solutions designed for board-to-board and board-to-cable use, offering optional shielding for enhanced EMI protection. These razor beam connectors feature a high-density, shrouded design that supports up to 100 I/Os and deliver significantly higher mating and unmating forces than typical micro-pitch connectors. The LSHM series connectors operate in a temperature range of -55°C to +125°C, with a maximum current rating of 2A and a maximum voltage rating of 160Vac/226Vdc. Typical applications include medical and high-end computer systems.
Features
- 10 stack height options available
- Audible click ensures mating
- Automotive A-Series variant available
- Built-in self-mating system
- Lubricated option upon request
- Mating and unmating forces are significantly higher than typical micro-pitch connectors
- Meets SET qualification standards
- Shielded option for EMI protection
- Supports up to 100 I/Os
Applications
- High-end computer systems
- Industrial equipment
- Medical equipment
Technical Specifications
| Parameters | Values |
|---|---|
| Operating Temperature Range | -55°C to +125°C |
| Maximum Current Rating | 2A/pin |
| Maximum Voltage Rating | 160Vac/26Vdc |
| Stack Height Range | 5mm to 12mm |