Samtec Micro Rugged Tiger Eye 0.80mm Pitch Connectors

Samtec Micro Rugged Tiger Eye 0.80mm Pitch Connectors are designed for high-reliability, space-constrained applications. These connectors feature multi-finger beryllium copper contacts for consistent electrical performance and extended mating life. The Tiger Eye connectors operate within a temperature range from -55°C to +125°C and a current rating of 2.9A. These components have a voltage rating of 235Vac or 332Vdc and are available in stack heights of 6mm, 7mm, and 10mm. Typical applications include board-to-board interconnects, embedded systems, and medical electronics.

Features

  • Extended life product testing available
  • Gold or tin plating over nickel for reliable signal integrity
  • High-reliability, multi-finger BeCu contact design
  • Lead-free solderable construction
  • Locking clip, alignment pin, and weld tab ruggedizing options
  • Rugged latching system for increased withdrawal force
  • Vertical and right-angle mating header options

Applications

  • Board-to-board interconnects
  • Embedded systems
  • Industrial automation
  • Medical electronics
  • Test and measurement

Technical Specifications

Parameters Values
Operating Temperature Range -55°C to +125°C
Voltage Rating 235Vac or 332Vdc
Current Rating 2.9A
Stack Heights 6mm, 7mm, and 10mm