Samtec mPower UMPT and UMPS Series Connectors

Samtec mPower UMPT and UMPS Series Connectors provide board-to-board, cable-to-board, and cable-to-cable power transmission. These connectors include options for 2 to 10 positions, multiple plating finishes, and plastic or metal latching for cable assemblies. The UMPT and UMPS Series connectors offer a creepage of 2.200mm and a clearance of 1.65mm. These devices come with a voltage rating of 460Vac/651Vdc and a stack height range from 5mm to 20mm. Applications include high-density, high-power connections in industrial, defense, and aerospace environments.

Features

  • Available with tin or gold plating over nickel for contact finishes
  • Features optional weld tabs and through-hole or surface mount terminations
  • Includes plastic or metal latching for cable assemblies
  • Offers multiple contact positions and stack height options
  • Provides vertical and right-angle mating orientations
  • Qualified for Severe Environment Testing aligned with MIL-DTL-55302
  • Supports board-to-board, cable-to-board, and cable-to-cable configurations

Applications

  • Aerospace systems
  • Data center equipment
  • Defence systems
  • Industrial automation
  • Medical devices
  • Power supply units
  • Telecommunications infrastructure

Technical Specifications

Parameters Values
Voltage Rating 460Vac/651Vdc
Operating Temperature Range -55°C to +105°C with Tin
-55°C to +125°C with Gold
Creepage 2.20mm
Clearance 1.65mm
Stack Height Range 5mm to 20mm