Samtec SEARAY High-Density Open-Pin-Field Arrays

Samtec SEARAY High-Density Open-Pin-Field Arrays are a family of arrays that offer maximum flexibility for designers. SEARAY enables simultaneous running of differential pairs, single-ended signals, and power through the same 56 Gbps PAM4 interconnect. With up to 560 contacts and stacking heights between 7 mm and 40 mm, SEARAY products are Final Inch certified for break out region trace routing recommendations that save designers time and money. The SEARAY arrays include the SEAF, SEAM, SEAF-RA, SEAM-RA, SEAMP, SEAFP, SEAFP-RA, SEAR, and SEAMI series. Typical applications include broadcasting, defense, and aerospace.

Features

  • 56Gbps PAM4 performance and up to 560 I/Os in open pin field design
  • Allows for zippered mating and unmating
  • Available in vertical, right-angle, and press-fit variants
  • Ease of processing with solder charge termination
  • Lower insertion and extraction force when compared to other array products
  • Maximum grounding and routing flexibility
  • Rugged Edge Rate contact system

Applications

  • Broadcasting
  • Data centres
  • Defense and aerospace
  • High-performance computing

Technical Specifications

Series Parameters
Pitch Maximum current rating Maximum voltage rating Operating temperature range
SEAF 1.27mm 2.7A 240VAC/339VDC -55 °C to +125 °C
SEAM 2.7A 240VAC/339VDC
SEAF-RA 1.9A 240VAC/339VDC
SEAM-RA 1.9A 240VAC/339VDC
SEAMP 1.9A 255VAC/361VDC
SEAFP 1.9A 255VAC/361VDC 
SEAR 1.4A 240VAC/339VDC
SEAMI - -

Video

Watch this Samtec video, which showcases how open-pin-field designs give customers the ability to simultaneously run differential pairs, single-ended signals, and power through the same 56 Gbps PAM4 interconnect. It also highlights the different options available in the SEARAY range.