Samtec SSW Series PCB Socket Strips
Samtec SSW Series PCB Socket Strips incorporate the Tiger Buy contact systems. These socket strips are available in both surface mount and through-hole configurations and are perfect for new designs as well as retrofit applications. The SSW series PCB socket strips have a pitch of 2.54mm and a bandwidth capability of up to 8Gbps. These contacts have standard and low insertion force, featuring standard solder tails, and are used in control systems, IoT systems, and security systems.
Features
- Features standard solder tails for PCB mounting
- Includes both standard and low insertion force contacts
- Incorporates the Tiger Buy contact system
- Options for vertical and right-angle orientation
- Single, double, and triple-row configurations are available
- Through-hole and surface-mount termination types
Applications
- Automotive
- Control systems
- Industrial
- IoT systems
- Military
- Security systems
Technical Specifications
| Parameters | Values |
|---|---|
| Current rating | 4.7A |
| Voltage rating | 465VAC / 655VDC |
| Maximum cycles | 100 with 10µ"Au |
| Bandwidth capability | 8Gbps |
| Insertion depth range | 3.68mm to 6.35mm |