Samtec TSW Series PCB Header Strips
Samtec TSW Series PCB Header Strips are .100" (2.54mm) pitch E.L.P. High Mating Cycle Connectors with a wide variety of standard pin counts, terminal lengths, and options. The contact system has a .025" (0.635mm) square post, through-hole termination and is available in vertical and right-angle orientations. The operating temperature range is -55°C to +125°C with gold, and -55°C to +105°C with tin.
Features
- 1 through 50 pins per row
- Au or Sn over 50µ" (1.27µm) Ni plating
- PBT insulator material
- Phosphor bronze terminals
- Standard strip (as opposed to high-temp strip)
- Through-hole termination
- Vertical and right-angle orientations are available
Applications
- Automotive
- Industrial
- Military
- Other extreme applications
- Space
Technical Specifications
| Parameters | Values |
|---|---|
| Pitch | .100" (2.54mm) |
| Contact System | .025" (0.635mm) square post |
| Operating Temperature Range | -55°C to +125°C with gold -55°C to +105°C with tin |
| Voltage Rating Range | 400VAC to 550VAC |
| Current Rating Range | 4.3A to 6.3A |