Schaffner RV8140 and RV8540 Common Mode Chokes

Schaffner RV8140 and RV8540 Series Common Mode Chokes feature a ferrite core material, ensuring low magnetic leakage flux and excellent winding insulation. The RV8140 and RV8540 common mode chokes are available in both horizontal and vertical orientations and are designed for efficient operation in both AC and DC applications. These chokes operate within a temperature range from -40°C to +125°C and a current range from 16A to 50A. Typical applications include consumer electronics, EV charging stations, industrial electronics, and power supplies.

Features

  • Allows for flexible connection options on both the grid side and the vehicle side of the charger
  • Available in both horizontal and vertical orientations
  • Efficient in AC and DC applications
  • Features ferrite core for low magnetic leakage flux
  • Provides excellent winding insulation
  • UL 94 V0 flammability rating
  • Wide range of inductance ratings

Applications

  • Consumer electronics
  • EV charging systems
  • Industrial electronics
  • Power supplies
  • Telecommunications equipment

Technical Specifications

Parameters Values
Current range 16A to 50A
Operating frequency 50Hz/60Hz
Inductance range 0.1mH to 7.2mH
Resistance range 0.8mΩ to 8.1mΩ
Operating temperature range -40°C to +125°C