SCHURTER 4799 Series IEC Connectors

SCHURTER 4799 Series IEC Connectors are rewireable cord connectors with screw-on mounting. These connectors feature a pin temperature of 70°C, protection class 1, and a V-lock interlocking system. The 4799 series connectors prevent the unintentional removal of power and consist of a simple cable assembly. The connector is halogen-free, RoHS compliant, reusuable, and has an operating temperature range from -25°C to +70°C. Typical applications include audio/video and information and communication technology equipment.

Features

  • Avoids unintentional removal of power
  • Can be reused
  • Halogen-free
  • Integrated v-lock interlocking system
  • Minimal cable assembly
  • Protection class 1
  • Rewireable cord connectors with screw-on mounting
  • RoHS compliant

Applications

  • Audio/video
  • Information and communication technology equipment

Technical Specifications

Parameters Values
Operating temperature range -25°C to +70°C
Pin temperature +70°C
Dielectric strength between L-N >3kVAC
between L/N-PE >3kVAC
IEC rating 16A/250VAC, 50Hz 
UL/CSA rating 20A/250VAC, 60Hz