-
Connector 6080 with cordset and IP54 protection
SCHURTER Connector 6080 protects against dirt particles and moisture. With the product type 6080 and the associated V-Lock power cable, SCHURTER is launching an IP54 device connection that also meets very high demands. -
ADO Type B Mount Fuses
Schurter ADO Type B Mount Fuses offer high breaking capacity. View specifications, datasheets, buying information, and inventory available at TTI. -
MSS IO Switches
Schurter MSS IO Switches product specifications, datasheets, buying information, and inventory are available at TTI, your trusted distributor. -
Prismatic SCPx Supercapacitors
SCHURTER Prismatic Supercapacitors have an ultra-compact design. View product specifications, datasheets, buying information and inventory available at TTI. -
4799 Series IEC Connectors
SCHURTER 4799 Series IEC Connectors are rewireable cord connectors. View specifications, datasheets, buying information and inventory available at TTI. -
DKCV-1 Series Common Mode Chokes
SCHURTER DKCV-1 Series Common Mode Chokes specifications, datasheets, buying information, and inventory are available at TTI. -
DKUH-1 High Current Chokes
SCHURTER DKUH-1 Series High Current Chokes specifications, datasheets, buying information, and inventory are available at TTI. -
5121 and 5124 Power Entry Modules with Inlet Filter
SCHURTER 5121 and 5124 Series Power Entry Modules with Inlet Filter is equipped with an IEC appliance inlet C14 featuring a built-in filter. 5121 and 5124 Power Modules product specifications, datasheets, buying information, and inventory are available at TTI. -
DD11 and DD12 Power Entry Modules
SCHURTER DD11 and DD12 Power Entry Modules product specifications, datasheets, buying information, and inventory available at TTI. -
Chip Fuses
SCHURTER Chip Fuses are available in six distinct chip sizes. View product specifications, datasheets, buying information, and inventory available at TTI. -
HCF Series SMD Fuses
SCHURTER HCF Series SMD Fuses are designed using solid-state and thin film technology for high-current applications. View product specifications, datasheets, buying information, and inventory available at TTI. -
MSM II Pushbutton Switches
Schurter MSM II Pushbutton Switches specification, datasheets, buying information, and inventory are available at TTI. -
Green Line - IEC Appliance Inlets & Outlets
SCHURTER products 6100-3, 6100-4, 6102-3, 6102-5, 6600-3 and 6600-4, which are already established on the market and are IEC 60320 compatible appliance connectors. From now on, these high-quality products are available in a new version made from bio-based plastics that are made from plant-based raw materials. Now available at TTI. Browse inventory, view datasheets, and more. -
SHF 6.3x32 High-Performance Compact Fuses
Schurter SHF 6.3x32 High-Performance Compact Fuses feature a high breaking capacity. Now available at TTI. Browse inventory, view datasheets, and more. -
SCHURTER FXP fuse holder for very high power
SCHURTER Closed fuse holders are a fine thing: the fuse is well protected and yet easy to replace. View product specifications, datasheets, buying information, and inventory available at TTI. -
UMT 250 Series Surface Mount Fuses
SCHURTER UMT 250 Series Surface Mount Fuses are time-lag non-resettable fuses with maximum breaking capacity at minimal footprint. View product specifications, datasheets, buying information, and inventory available at TTI. -
Smart Connector DS11 Power Entry Module
The Smart Connector DS11 is the world's first intelligent Power Entry Module that can be installed in virtually any appliance. View product specifications, datasheets, buying information, and inventory available at TTI. -
SCHURTER MSM RD
With the Design Line MSM RD, SCHURTER extends the MSM product family of mechanical switches and breathes new life into conventional pushbuttons. -
Capacitive Switch for Hidden Installation
Completely new possibilities for designing user interfaces that ideally meet the requirements of specific applications -
Circuit Breakers
SCHURTER circuit breakers are designed for a wide variety applications. View product specifications, datasheets, buying information, and inventory available at TTI.