Smart Connector DS11 Power Entry Module

The Smart Connector DS11 is the world's first intelligent Power Entry Module that can be installed in virtually any appliance. Thanks to particularly compact dimensions, it offers real added value for device manufacturers to easily and cost-effectively create "smart" products. A serial interface to the device processor enables the implementation of data visualizations, energy and asset management, the provision of device maintenance information and other cloud-based services. Thanks to the integrated V-Lock cord retention system, accidental unplugging is prevented.

Features 

  • First of its kind on the market
  • Bi-directional connection from the cloud
  • Device connection via WiFi
  • Compatible with V-Lock cord retention
  • The most compact Smart PEM (Power Entry Module)
  • Enables all conceivable web services

Applications

  • Medical Equipment
  • Energy Management
  • Asset Management
  • Process Visualisation
  • Preventive Maintenance
  • Remote Maintenance
  • Customized Solutions