SCHURTER MSS IO Switches

Schurter MSS IO Switches are metal line switches designed with a robust combination of thermoplastic and metal materials to ensure long-term durability. These switches comply with RoHS directives, confirming their environmentally responsible material composition. The MSS IO Switches feature an operating temperature range from -40°C to +85°C and a supply voltage of 24VDC. These components come with an actuating force range from 1N to 3N and a mounting depth of 28.9mm. Typical applications include industrial automation, food processing, and medical equipment.

Features

  • Come with the IO-link communication protocol
  • Hygienic operation
  • Insensitive to water
  • Light pressure triggering
  • Multicolor illumination
  • No moving parts
  • Side illumination

Applications

  • Food processing
  • Industrial automation
  • Medical equipment

Technical Specifications

Parameters   Values
Actuating Force Range 1N to 3N
Mounting Depth 28.9mm
Operating Temperature Range -40°C to +85°C
Rated Voltage 24VDC
Shock Protection IK06