SCHURTER DD11 and DD12 Power Entry Modules

SCHURTER DD11 and DD12 Power Entry Modules are designed for use in various electronic and electrical equipment to provide power input and filtering capabilities. The DD11 and DD12 power entry modules have an ultra-compact design and are ideal for applications with high transient loads. These power entry modules operate at a maximum current of 10A and a temperature range from -25°C to +85°C.  DD11 and DD12 power entry modules are UL 94V-0 qualified and have applications in automotive electronics, consumer electronics, instrumentation, medical devices, and telecommunication equipment.

Features

  • Aluminum casing ensures effective shielding
  • Compliant with IEC 60335-1 standards
  • Ideal for low-profile designs due to its ultra-compact design
  • RoHS compliant
  • Standard V-lock notch included
  • Suitable for applications with high transient loads
  • UL 94V-0 rated for fire resistance

Applications

  • Aerospace and defense
  • Automotive electronics
  • Consumer electronics
  • Data storage and servers
  • Instrumentation and control systems
  • Renewable energy systems
  • Telecommunications equipment

Technical Specifications

Parameters Values
Maximum current rating 10A
Maximum voltage rating 250VAC
IP rating IP40
Maximum dielectric strength 3kVAC
Operating temperature range -25°C to +85°C