SCHURTER Prismatic SCPx Supercapacitors
SCHURTER SCPx Series Prismatic Supercapacitors provide high energy storage and rapid discharge capabilities and are compact energy storage components that leverage the characteristics of both rechargeable batteries and capacitors. These lightweight devices are available in single and double-cell configurations and deliver high pulse power and power density. The SCPx series prismatic supercapacitors feature PCB and MST mounting and are typically used in mobile devices, sensors, and small power supply applications.
Features
- Available in single-cell and double-cell versions
- Compact footprint
- Enhanced low-temperature performance in the SCPB series
- High pulse power output
- High temperature rating in the SCPC series
- Low ESR and high current
- Minimal self-discharge
- Offers high power density
- Ultra-thin, prismatic supercapacitor design
Applications
- Mobile energy harvesting
- Sensors
- Small mobile devices
- Small power supplies
- Uninterruptible power supplies
Technical Specifications
| Parameters | Values | ||
|---|---|---|---|
| SCPA | SCPB | SCPC | |
| Allowable Operating Temperature Range | -40°C to +85°C (4.2V TO 4.5V) | -40°C to +70°C | -40°C to +85°C |
| Rated Voltage | 4.2V, 4.5V, 5.5V | 2.5V, 5V | 2.75V, 5.5V |
| Capacitance Range | 35mF to 1000mF | 90mF to 2400mF | 120mF to 2400mF |
| RMS Current Range | 1A to 5.5A | 4.5A to 8A | 4A to 6A |
| Peak Current | 5A to 30A | 30A | |
| Resources | Datasheet (PDF) | Datasheet (PDF) | Datasheet (PDF) |
Video
This SCHURTER Prismatic SCPx Series Supercapacitors video shows how they revolutionize energy storage in modern electronics. These compact, high-performance energy storage solutions are designed for devices where space is limited, providing high power density, fast charging, and long cycle life.