SCHURTER MSM II Pushbutton Switches
Schurter MSM II Pushbutton Switches are metal, mechanical switches with stroke MO (Momentary). These switches are available in illuminated and non-illuminated variants and are equipped with flat plug-in terminals for faster connections. The switches are constructed with high-quality materials with long life spans and have attractive tactical feedback. MSM II switches have an operating temperature range of -30°C to +85°C (-40°C for subminiature microswitch) and IP66/IP67 protection rating. These switches find application in a number of industries, including military, telecom, and fitness.
Features
- Anti-rotation protection for easy mounting in all laser-marked, ring-illuminated, and point-illuminated variants
- Attractive tactile feedback
- Color marking
- High-quality materials
- Long life span
- Ring-illuminated RD version in anodized aluminum
- Stainless steel housing material
- Stainless steel or ceramic actuator
Applications
- ATMs
- Computers
- Crosswalks
- Fitness equipment
- Industrial machinery
- Military equipment
- Security systems
- Telephones
Technical Specifications
| Parameters | Values |
|---|---|
| LED supply voltage | 5VDC to 24VDC |
| Impulse withstand voltage (ESD) | 8kV (contact discharge) 15kV (air discharge) |
| Actuating force | 4.5N |
| Actuating travel | 1.0mm |
| Operating temperature range | -40°C to +85°C |