SCHURTER SHF 6.3x32 High-Performance Compact Fuses

Schurter SHF 6.3x32 High-Performance Compact Fuses feature a high breaking capacity of up to 1500A at rated voltage safeguarding electronic systems and operators in the event of a catastrophic short circuit incident. These compact fuses come with optional pigtails that with a rated current range from 1A to 8A. The SHF 6.3x32 fuses are quick-acting devices that can operate within the temperature range from -40°C to 85°C. These fuses are ideal for the primary protection of three-phase systems as well as a wide range of industrial applications, such as HVAC systems, photovoltaic, frequency converters, and power electronics.

Features

  • 6.3 x 32mm fuses for primary protection
  • 19 rated currents
  • High breaking capacity
  • High-rated voltages
  • Nickel-plated copper alloy end caps
  • Optional pigtails
  • RoHS and REACH compliant
  • Solder and THT mounting options
  • Tin-plated copper axial leads

 

Applications

  • 3-phase applications
  • DC applications
  • Frequency converter
  • Power electronics
  • Power supplies

Technical Specifications

Parameters Values
Rated current SHF 0.5A to 32A
SHF Pigtail  1A to 8A 
Breaking Capacity SHF 1500A to 50kA 
SHF Pigtail 1500A to 20kA 
Rated voltage 500VAC, 500VDC
Operating temperature range -40°C to 85°C