SCHURTER HCF Series SMD Fuses
SCHURTER HCF Series SMD Fuses are designed using solid-state and thin film technology for high-current applications. These devices feature quick-acting characteristics with a metallic thin film layer instead of the melting wire of conventional fuses. The HCF series offers a rated current range of 5A to 15A and an operating temperature range of -50°C to +125°C. These components are ideal for use in applications where high reliability and availability are required such as defense, offshore, and avionics.
Features
- Ceramic housing
- Copper alloy and tin-plated terminals
- High breaking capacity
- IEC, UL, and CSA approved
- Low voltage
- Miniature size
- PCB and SMT mounting
- Quick-acting
- Reflow and wave soldering profile
- RoHS and REACH compliant
- Robust design
- Sealed construction
- Thin-film technology
Applications
- Avionics
- Defense
- Medical equipment
- Offshore
Technical Specifications
| Parameters | Values |
|---|---|
| Rated voltage | 125V |
| Rated current range | 5A to 15A |
| Breaking capacity range | 200A to 1000A |
| Operating temperature range | -50°C to +125°C |
| Unit weight | 0.8g |
| Solderability | 245°C / 3sec |