SCHURTER SCHURTER FXP fuse holder for very high power

Closed fuse holders are a fine thing: the fuse is well protected and yet easy to replace. According to IEC-60127-6, however, the limit was previously 16 A. Thanks to an extension of this standard initiated by SCHURTER, this is now history. The new FXP fuse holder for 6.3x32 fuse links is designed for rated currents up to 25 A (IEC) or 45 A (UL).

The new SCHURTER FXP fuse holder for 6.3x32 fuses has been explicitly designed for high-power applications. Its nominal data is an impressive proof: according to IEC, the rating is 25A @ 500VAC (8 watts) or UL 45A @ 600VAC/VDC. This makes it the first fuse holder that already fulfils the upcoming extension of the IEC standard 60127-6.

Features

  • Fuseholder for high performance applications
  • High power to size ratio
  • Robust design for high currents
  • First Fuseholder on the market according to extended IEC standard
  • Fuseholder for 600 VAC applications and high rated power acceptance 

Applications

  • Industrial Equipment
  • Energy
  • EV-Charging
  • Data and Communication
  • Equipment with three-phase supply (400 VAC)
  • Applications with rated current up to 25 A (VDE)

Technical Specifications

Parameters Values
Rated voltage 500 VAC (VDE), 600 VAC/VDC (UL/CSA)
Rated current range 25 A (VDE), 45 A (UL/CSA)
Protection Class Suitable for appliances with protection class I or II acc. to IEC 61140
Contact Resistance ≤ 10 mΩ at 100 mA acc. to IEC 60127-6
Panel Thickness 3.0mm (Other panel thickness on request)