SCHURTER DKUH-1 High Current Chokes

SCHURTER DKUH-1 Series High Current Chokes are designed as current-compensated chokes for 1-phase applications, featuring THT-terminals and a flange for PCB mounting. These chokes are optimized for heat dissipation with an open design. The DKUH-1 chokes support currents ranging from 50A to 100A and can handle high DC voltages up to 800VDC. These high-current chokes utilize bifilar winding and nanocrystalline cores to achieve compact dimensions while enabling high current capacities. The DKUH-1 series is particularly suited for energy-intensive applications such as frequency converters, EV charging stations, battery storage systems, photovoltaics, and other high-power industrial applications.

Features

  • 1-phase configuration
  • Compact dimensions for space efficiency
  • Current-compensated design
  • Flange for easy PCB mounting
  • Optimized for heat dissipation
  • THT-terminals for a secure connection
  • Utilizes bifilar winding and nanocrystalline cores

Applications

  • Charging stations
  • Energy
  • Energy storage systems
  • Frequency converter
  • Photovoltaics

Technical Specifications

Parameters Values
Rated current range 50A to 100A
Rated inductance range 7mH to 24.3mH
Power operating frequency range 0Hz to 400Hz
Operating temperature range -40°C to +100°C
Maximum rated voltage 800VDC
Test voltage 2500VDC