SCHURTER DKCV-1 Series Common Mode Chokes

SCHURTER DKCV-1 Series Common Mode Chokes are designed for vertical PCB mounting while offering high inductance in a compact form. These devices handle currents from 0.5A to 10A and utilize nanocrystalline cores for enhanced performance. The open design of these chokes improves heat dissipation and allows for forced cooling. These components provide a high DC voltage rating of up to 450VDC and an inductance range from 0.9mH to 180mH. The DKCV-1 series common mode chokes operate effectively in temperatures ranging from -40°C to +100°C and support a dielectric strength of 1900VDC. Typical Applications include switching power supplies, and industrial, medical, laboratory, and test equipment.

Features

  • Compact size with a small footprint
  • ENEC, cUR, and UR approved
  • High current capability
  • High DC voltage rating
  • High inductance values
  • High low-frequency impedance
  • Nanocrystalline core material
  • Open design for improved heat dissipation
  • Optional customer-specific versions
  • The same dimensions and terminals across all current ratings
  • Vertical PCB mounting
  • Wide operating temperature range

Applications

  • Industrial equipment
  • Laboratory equipment
  • Medical devices
  • Switching power supplies
  • Test equipment

Technical Specifications

Parameters Values
Rated voltage 300VAC, 450VDC
Rated current range 0.5A to 10A
Inductance range 0.9mH to 180mH
Dielectric withstanding voltage
1900VDC 
Operating temperature range -40°C to +100°C