SCHURTER Chip Fuses
SCHURTER Chip Fuses are available in six distinct chip sizes ranging from 0402 to 1206, ensuring efficient and small-sized protection. They are specifically designed for accurate and low-loss overcurrent protection in secondary circuits. These chip fuses are offered with nominal voltages of up to 125V AC/DC and nominal currents ranging from 50mA to 25A and depending on the version and rated voltage, they can reach a breaking capacity of up to 600A. The robust structure of the chip fuses from SCHURTER makes them resistant to vibrations and pulse loads. They also have the lowest power losses, incredibly precise tripping times, and precise features.
Chip fuses from the SCHURTER are accessible in small, medium, and large package units and are halogen-free, cURus-certified, and RoHS-compliant. These chip fuses find applications in lead-free soldering processes, mobile and battery-operated devices in sensor technology, and industrial electronics.
Features
- Available in small, medium, and large package units
- Halogen-free
- Incredibly precise tripping times
- Intended to provide low-loss, precise overcurrent protection for secondary circuits
- Potting compound-impermeable
- Robust structure
- RoHS-compliant
- VDE and cURus approved
- Wetability, storage time, and contact quality are all improved by gold-plated SMD contacts
Applications
- AC/DC secondary protection
- Automotive
- Circuits with/without inrush
- Digital consumer electronics
- Industrial electronics
- Intrinsically safe electronics
- LCD backlight DC-AC inverter
- Lead-free soldering processes
- Mobile and battery-operated devices
- Power transistors
- Semiconductor protection
- Smart meters
Technical Specifications
| Parameters | Series | |||||||
|---|---|---|---|---|---|---|---|---|
| USF 0603 | USF 0402 | USFF 1206 | UST 1206 | USN 1206 | RTS | USI 1206 | UAI 1206 | |
| Ambient air temperature range (°C) | -55 to +90 | -55 to +90 | -55 to +90 | -55 to +90 | -40 to +125 | - | -55 to +90 | -40 to +140 |
| Breaking capacity (A) | 50 | 35 | 100 | 100 to 750 | 170 | up to 400 | 63 | 100 |
| Rated current range (A) | 0.5 to 5 | 0.25 to 5 | 0.5 to 0.25 | 7 to 25 | 12 | - | 0.5 to 6.3 | 5.3 to 7.5 |
| Unit weight (g) | 0.0016 | 0.004 | 0.0133 | 0.006 | 0.01 | 0.75 | 0.006 | 0.01 |
| Resources | Datasheet | Datasheet | Datasheet | Datasheet | Datasheet | Datasheet | Datasheet | Datasheet |