SCHURTER Green Line - IEC Appliance Inlets & Outlets
Sustainability is no longer a trend, but the order of the day. Wherever we can reduce our CO₂ footprint, we should do so. For this reason, SCHURTER introduces the new Green Line products. These are the SCHURTER products 6100-3, 6100-4, 6102-3, 6102-5, 6600-3 and 6600-4, which are already established on the market and are IEC 60320 compatible appliance connectors. From now on, these high-quality products are available in a new version made from bio-based plastics that are made from plant-based raw materials.
Bio-based plastics:
The environmentally friendly alternative to the fossil-based plastics that are widespread today are plastics that are made from plant-based raw materials. Plant based raw materials have a CO₂-neutral footprint over the entire life cycle, which leads to a significant reduction in the CO₂ emissions.
Features
- High-quality, recyclable products
- CO2-neutral raw material throughout the entire lifecycle
- Reduction of up to 68% CO2 compared to conventional plastics
- Raw material does not compete with food-production
- New materials with equal or better characteristics
Applications
- Industrial Equipment
- Medical Equipment
- Laboratory Equipment
- Energy
- Data and Communciations
Technical Specifications
| Parameters | Values |
|---|---|
| Ratings IEC | 10 A / 250 VAC; 50 Hz |
| Ratings UL/CSA | 15 A / 250 VAC; 60 Hz |
| Allowable Operation Temperature | -25 °C to 70 °C |
| Material: Housing | Thermoplastic, black, UL 94V-0 |
More Information
- Schurter 6600-3 IEC Appliance Outlet F, Screw-on Mounting Datasheet & Specifications (PDF)
- Schurter 6600-4 IEC Appliance Outlet F, Snap-in Mounting Datasheet & Specifications (PDF)
- Schurter 6102-3 IEC Appliance Inlet C18, Screw-on Mounting Datasheet & Specifications (PDF)
- Schurter 6102-5 IEC Appliance Inlet C18, Snap-in Mounting Datasheet & Specifications (PDF)