SCHURTER UMT 250 Series Surface Mount Fuses

SCHURTER UMT 250 Series Surface Mount Fuses are time-lag non-resettable fuses with maximum breaking capacity at minimal footprint. These SMDs provide low-voltage primary and secondary protection with ceramic housing and tin-plated copper alloy terminals. The UMT 250 series are directly solderable onto PCBs and protect against fault conditions up to 200A. These compact fuses offer a high current range from 80mA to 10A and operate from -55°C to +125°C temperature range in a PCB or SMT mounting. The UMT 250 series surface mount fuses are suitable for pulse-shaped continuous currents and impermeable to potting compounds used to achieve hermetic seals for use in intrinsically safe applications.

Features

  • Ceramic housing
  • Compact design
  • Copper alloy tin-plated terminals
  • High breaking capacity
  • High current range
  • Maximum breaking capacity at a minimal footprint
  • PCB and SMT mounting
  • Reflow wave soldering profile
  • Suitable for pulse-shaped continuous currents
  • Time-Lag T
  • UL approval

Applications

  • Battery protection on SMD PCBs
  • Medical equipment
  • Primary protection

Technical Specifications

Parameters Values
Rated voltage 250V
Rated current range 0.08A to 10A
Breaking capacity range 35A to 200A
Operating temperature range -55°C to +125°C