SCHURTER EKO High-Performance HV Fuses
SCHURTER EKO Series High-Performance HV Fuses are engineered for robust circuit protection in demanding applications, supporting voltages up to 1250Vac and 1000Vdc with current ratings from 50A to 1100A. These compact fuses offer exceptional safety and reliability, featuring resistance to mechanical vibrations, shocks, and temperature fluctuations. The EKO Series HV fuses comply with international standards and are available in various mounting options. Typical applications include charging infrastructure, energy storage systems, and industrial equipment.
Features
- Compact design
- Meets IEC, UL, RoHS, and REACH standards
- Offers multiple mounting options
- Temperature tolerance
- Vibration resistance
Applications
- Charging infrastructure
- Energy storage systems
- HVAC systems
- Industrial equipment
- Power conversion devices
- Railway systems
- Renewable energy systems
- Telecommunications
Technical Specifications
| Parameters | Values |
|---|---|
| Current Rating Range | 50A to 1100A |
| Operating Temperature Range | -40°C to +85°C |
| Voltage Rating | Up to 1250Vac/1000Vdc |
| Breaking Capacity | 50kA dc |