Sensata 116CP / 126CP Series Pressure Sensor

Sensata 116CP / 126CP Series Pressure Sensor
Part Number Information
Part #: Price/Availability:
116CP Browse Inventory
126CP Browse Inventory

Utilizing Sensata’s industry leading ceramic capacitive technology, the 116CP / 126CP is housed in a small and innovative plastic package ideal for boilers, pumps, and other light industrial applications. The 116CP / 126CP is offered in a wide range of configurations including various pressure ports, electrical outputs and pressure rangesfrom 0-4 to 0-16 bar.

Features

  • Multiple port & Connector options
  • High accuracy: +/-1.5%VS
  • Small & compact size
  • 100% automated calibration
  • REACH/RoHS/CE compliant
  • Drinking water safe options available (126CP only)

Applications

  • Boilers
  • Heat pumps
  • Residential booster pumps
  • Lawn & Pool pumps
  • Circulator pumps
  • Pump controllers
  • Food & Beverage equipment