-
1NT and 3NT Fixed Temperature Thermostats
Sensata 1NT and 3NT Fixed Temperature Thermostats are ISO 9001 certified. View specifications, datasheets, buying information, and inventory available at TTI. -
3NT Fixed Temperature Thermostats
Sensata 3NT Series Fixed Temperature Thermostats are IP67-rated. View product specifications, datasheets, buying information, and inventory available at TTI. -
Klixon Extreme Temperature Probes
AIRPAX Sensata Klixon Extreme Temperature Probes product specifications, datasheets, buying information and inventory available at TTI. -
DHM5, DHK5 & DHO5 Series Shaft Incremental Encoders
Sensata DHM5, DHK5, and DHO5 Series Shaft Incremental Encoders support reducing first installation errors, and the high-precision sealed bearings mean long life, even in harsh conditions. DHM5, DHK5, and DHO5 series shaft incremental encoders specifications, datasheets, buying information, and inventory are available at TTI. -
116CP Pressure Sensors
Sensata 116CP Series Pressure Sensors have compact sizes. View product specifications, datasheets, buying information, and inventory available at TTI. -
PTE7100 Series Hermetic Analog Pressure Sensor
Sensata PTE7100 Series Hermetic Analog Pressure Sensors are a high-quality stainless steel design that features a hermetic port with no internal o-ring seals making them compatible with most media and suitable for harsh environments. Product specifications, datasheets, buying information, and inventory available at TTI. -
Industrial Pressure and Temperature Wireless Sensors
Sensata's Cynergy3 ranges of pressure and temperature sensors -
9360/9960 Series Hall Effect Rotary Position Sensor
Models 9360/9960 Hall effect rotary position sensors from Sensata/BEI Sensors are available in numerous standard configurations with fast, one week delivery. Available configurations include 7 termination options, single or dual outputs and 24 active electrical angles. With 360 degree turn capability, the 9360/9960 can be used over a large range of rotary motion applications, making it extremely versatile. The rugged design is ideally suited for continuous rotation applications where reliability and durability are a priority. This combination of magnet, sensor and sealed packaging offers excellent temperature stability and corrosion resistance. The sensor can be configured for Analog (voltage) or PWM output. These programmability features are configured at the factory and allow for greater flexibility in creating custom limited electrical angle outputs with short turnaround times.