Sensata 3NT Fixed Temperature Thermostats

Sensata 3NT Series Fixed Temperature Thermostats are designed for reliable temperature control in various applications. These thermostats feature an automatic reset mechanism and patented tamper-proof bi-metal discs that ensure dependable switch actuation for electrical loads up to 10A at 240Vac. The 3NT series fixed temperature thermostats provide a high-temperature tolerance of up to 275ºF and an innovative dry seal design and are protected against moisture and dust. These thermostats are recognized by UL and ENEC and are typically used in HVAC, appliances, and heat pump applications.

Features

  • Automatic reset mechanism
  • Certified by UL and ENEC
  • Fast thermal response
  • High temperature tolerance up to 275ºF
  • IP67 rated
  • Moisture and dust protection with dry seal design
  • Tamper-proof bi-metal disc

Applications

  • Commercial refrigeration
  • Condensing environments
  • Dehumidifiers
  • Freezers
  • Heat pumps
  • HVAC systems
  • Ice makers
  • Moist environments
  • Refrigerators

Technical Specifications

Parameters Values
Operating Temperature Range -20°C to +135°C
Minimum Nominal Temperature Differential 8°C
Dielectric Strength 750Vrms
Load Capacity Up to 10A at 240Vac
Wire Leads 18AWG