AIRPAX Klixon Extreme Temperature Probes

AIRPAX/Sensata Klixon Extreme Temperature Probes are designed for sustained, reliable performance in severe environments, offering exceptional shock and vibration resistance. These probes adhere to MIL-PRF-24236/2 standards and feature snap-action switching and hermetically sealed probes. The Klixon temperature probes operate within a temperature range from -53.9°C to +287.8°C and have a contact resistance of 0.100Ω. Typical applications include aerospace, defense, and professional food equipment.

Features

  • Exceptional shock and vibration resistance
  • Fixed calibration
  • Hermetically sealed
  • Meets MIL-PRF-24236/25 specifications
  • Rapid snap-action switching

Applications

  • Aerospace
  • Defense
  • Energy
  • Industrial equipment
  • Medical
  • Professional food equipment

Technical Specifications

Parameters Values
Operating temperature range -53.9°C to +287.8°C
Contact resistance 0.100Ω
Dielectric withstanding voltage terminal to case 1250VAC
terminal to terminal 1000VAC
Ambient temperature range -62.2°C to +287.8°C