Sensata 116CP Pressure Sensors

Sensata 116CP Series Pressure Sensors come with multiple port and connector options in small, compact sizes. These pressure sensors support 100% automated calibration and high accuracy of ±1.5%Vs. The 116CP series pressure sensors offer various configurations, including pressure ports, electrical outputs, and pressure ranges from 0-4 bar to 0-16 bar. These pressure sensors can operate within a temperature range from -2°C to +90°C at a supply current of 8.0mA. Typical applications include boilers, circulator pumps, food and beverage equipment, heat pumps, pump controllers, and residential booster pumps.

Features

  • 100% automated calibration
  • Drinking water safe options available (126CP and 127CP only)
  • High accuracy of +/-1.5%VS
  • Multiple port and connector options
  • REACH/RoHS/CE compliant
  • Small and compact size

Applications

  • Boilers
  • Circulator pumps
  • Food and beverage equipment
  • Heat pumps
  • Lawn and pool pumps
  • Pump controllers
  • Residential booster pumps

Technical Specifications

Parameters Values
Operating Temperature Range -2°C to +90°C
Supply Voltage Range Ratiometric 5Vdc
Voltage regulated 8Vdc to 30Vdc
Supply Current 8.0mA
Reverse Voltage -14V
Short Circuit Protection 40V
Pressure Ranges 0-4 bar to 0-16 bar
Output Response Time <10ms