Sensata DHM5, DHK5 & DHO5 Series Shaft Incremental Encoders
Sensata DHM5, DHK5, and DHO5 Series Shaft Incremental Encoders come with inbuilt electrical protection to reduce first installation errors and encompass high-precision sealed bearings for longer life, even in harsh conditions The DHM5, DHK5, and DHO5 series shaft incremental encoders are built from a solid, reliable mechanical and electrical platform with reliability and robustness. DHM5, DHK5, and DHO5 shaft incremental encoders can operate at a temperature ranging from -40°C to +100°C. Typical applications include factory automation, motors, conveyors, automated warehousing, and general industrial system monitoring.
Features
- Best encoder in a 58mm package for heavy-duty industrial use
- High-precision sealed bearings mean long life, even in harsh conditions
- High protection level IP65, IP67 option with a sealing flange
- High resolutions available up to 500000ppr
- Reduce first installation errors
- Robustness and excellent resistance to shocks/vibrations
Applications
- Automated warehousing
- Conveyors
- Elevators
- Factory automation
- General industrial system monitoring
- Motor
- Printing and packaging
- Robotics
Technical Specifications
| Parameters | Values |
|---|---|
| Operating temperature range | -40°C to +100°C |
| Maximum torque | 20.10-3N.m |
| Frequency capability | 1MHz |
| Supply current | <75mA |
| Operating voltage | 4.75V to 30V DC |