Sensata PTE7100 Series Hermetic Analog Pressure Sensor

The PTE7100 hermetic analogue pressure sensor is the ideal solution for customers with challenging measuring requirements for general industrial applications in the mid and high pressure ranges. The PTE7100 features a wide range of ports, connectors, and analog electrical outputs for ease of integration in various industrial applications.

The PTE7100’s high quality stainless steel design features a hermetic port with no internal o-ring seals making it compatible with most media and suitable for harsh environments. With extreme shock and vibration capabilities, a wide operating temperature range, and high proof and burst pressures; the PTE7100 is ideal for industrial applications including injection molding, CO2 HVAC systems, and other hydraulic or pneumatic applications.

Features

  • Measuring range from 0-50 bar to 0-600 bar
  • High accuracy
  • Wide range of ports, connectors, and electrical outputs
  • Stainless steel design with hermetic port
  • Storage and operating media temperature -40-125°C; Operating ambienttemp. range -40-100°C
  • Snubber option for dampening of pressure spikes due to hammer andcavitation
  • REACH/RoHS/CE compliant

Applications

  • Hydraulics and Pneumatics
  • Mobile Hydraulics and Off-Highway Vehicles
  • Pumps and Compressors
  • Air Conditioning and Refrigeration Systems
  • Plant Engineering and Automation