Sensata 1NT and 3NT Series Fixed Temperature Thermostats

Sensata's 1NT and 3NT Series Fixed Temperature Thermostats have been designed to be applied as a safety and efficiency device for use in many HVAC and heating appliances. 

The 1NT Series 1/2 Inch Fixed Temperature Thermostat is a single throw, snap-action, fixed temperature thermostat suitable for a variety of Industrial and commercial applications. 1NT is recognized by agencies around the world and depending on its configuration and application, is widely used as a regulating thermal switch, over-temperature control or pilot duty control switch.

The 3NT Series Sealed Fixed Thermostat with Leads automatic reset thermostat is designed to meet specific application requirements. Its patented and tamper proof snap action bi-metal disc provides reliable and repeatable switch actuation. The 3NT is suitable for electrical loads ranging from dry circuits to 10A @ 240 VAC. The core of the 3NT is the proven 1NT thermostat.

Features

1NT:

  • Ambient temperature rating from -40ºC to 240ºC (-40ºF to 464ºF)
  • Small & Compact Low-cost design
  • Reliable design with high temperature endurance, high impact strength, low static generation and clean processing
  • Many termination and mounting configurations available 
  • Multiple switch actions available: automatic reset, manual reset, trip free and one shot
     

3NT:

  • Automatic reset
  • Small and easy to mount
  • Fast thermal response
  • Innovative dry seal design - protects from moisture and dust
  • Reliable 100K cycle life
  • High temperature up to 275°F (135°C)

Applications

1NT:
 
  • Power Distribution
  • Automation
  • Power Supplies
  • Heating Systems
  • HVAC
  • Gas and Electric Furnace
  • Boilers
  • Espresso Machines
  • Refrigeration
  • Electric motors
  • Heating Elements
  • Laboratory Equipment
  • Medical Equipment
  • Automotive & HVOR
  • Panel Heaters

 

3NT:

  • HVAC
  • Heat pumps 
  • Dehumidifiers
  • Refrigeration
  • Refrigerators
  • Freezers
  • Ice makers
  • Condensing or moist environments