Sensata's IWPT Wireless Pressure Transmitter is a cost-effective replacement to a traditionally wired pressure transducer thatoffers the advantages of a low-cost installation in inaccessible and expensive installation environments. Sensata's wireless pressure sensor portfolio include wireless devices for the transmission of the sensor’s output without the need for expensive or arduous cable runs.
Sensata Industrial Wireless Pressure Transmitter
Features
- Provides clear, reliable transmission of data in environments with obstructions
- Works ‘out of the box’, easy to install and relocate
- Low maintenance with an excellent battery life of between 5-25 years depending on configuration
- Bespoke, customisable wireless monitoring systems developed in partnership with our customers to achieve their specific goals
- Complete end-to-end IIOT systems storing process data, displaying it on smartphones and PCs, and generating email and SMS alarms
Applications
- Industrial Manufacturing Plants
- Alternative Energy
- Food & Beverage
- Machine Tool
- Oil & Gas
- Military & Aerospace
- Test & Measurement
- Railway Embarkments
- Water Treatment Plants
- Pharmaceutical
- Automotive
- Electronics
- Semiconductor