SGX Sensortech R290 (propane) Refrigerant Gas Leak Detection

The INIR-PR2.1% offers a great solution for HVAC applications requiring a robust solution for the detection of R290 refrigerant leakage or propane leak detection. The INIR-PR2.1% uses NDIR infrared technology with an internal micro processor to give a factory calibrated analogue or modbus output related to the gas concentration. The temperature compensated and linearised sensor output can be easily tested for your application via the INIR-EK4 develpment kit and engineering software.

Features

  • Factory-Calibrated for Propane and R-290 Refrigerant 
  • High Resolution up to 10ppm
  • Detectivity Level at 100ppm
  • Full Faults Diagnostics & Error Generation
  • Low Power Consumption < 100mW (Average)
  • Certified Sensor for Use in Explosive Atmospheres (EX)
  • Evaluation Kit Available Including PC Software for Easy Testing and Production Calibration Functions
  • Internal Temperature Sensor
  • Analog and Digital Output of Gas Concentration

Applications

  • Industrial HVAC flammable gas leak detection for R290 Refrigerant gas
  • Industrial Propane leakage detection
  • Can be used in Hazardous locations
  • Can be used in high humidity locations
  • Portable and fixed gas refrigerant gas detection instrumentation